RP20-243.3SAW/P-HC
vs
PYBJ15-Q24-S3-M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
CUI INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, EN
IEC, EN
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
89%
88%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P6
R-XDMA-G15
Length
31.4 mm
39.1 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
15
Operating Temperature-Max
68 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.63 V
3.366 V
Output Voltage-Min
2.97 V
3.234 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
NOT SPECIFIED
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out)
0.0265125 Vrms
0.03535 Vrms
Seated Height-Max
17 mm
7.3 mm
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
5
NOT SPECIFIED
Total Power Output-Max
14.85 W
14.85 W
Trim/Adjustable Output
YES
NO
Width
25.4 mm
29.5 mm
Base Number Matches
1
1
Date Of Intro
2019-07-22
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Output Current-Max
4.5 A
Compare RP20-243.3SAW/P-HC with alternatives
Compare PYBJ15-Q24-S3-M with alternatives