RP1V227M1012MSS vs ELXZ350ELL221MJC5N feature comparison

RP1V227M1012MSS Samwha Electronics

Buy Now Datasheet

ELXZ350ELL221MJC5N Chemi-Con

Buy Now Datasheet
Yes
Yes
Active Active
SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
220 µF 220 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.077 mA
12.5 mm 12.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
BULK Bulk
POLARIZED POLARIZED
20% 20%
35 V 35 V
330 mA
NO NO
0.12
TIN
5 mm 5 mm
WIRE WIRE
1 2

Compare RP1V227M1012MSS with alternatives

Compare ELXZ350ELL221MJC5N with alternatives