RP173Q482A-TR-FE vs RP173N481D-TR-FE feature comparison

RP173Q482A-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP173N481D-TR-FE New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOIC
Package Description TSSOP, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.76 V 0.76 V
Input Voltage-Max 11 V 11 V
Input Voltage-Min 2.5 V 5.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 4.8864 V 4.886 V
Output Voltage1-Min 4.7136 V 4.714 V
Output Voltage1-Nom 4.8 V 4.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.3 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1.8% 1.79%
Width 1.25 mm 1.6 mm
Base Number Matches 1 3
Adjustability FIXED
Dropout Voltage1-Nom 0.39 V
Input Voltage Absolute-Max 12 V
Line Regulation-Max 0.05472%
Load Regulation-Max 0.035%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSOP5/6,.11,37

Compare RP173Q482A-TR-FE with alternatives