RP173N471B-TR-FE
vs
RP173K421D-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
NISSHINBO MICRO DEVICES INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.76 V
0.76 V
Input Voltage-Max
11 V
11 V
Input Voltage-Min
2.5 V
4.7 V
JESD-30 Code
R-PDSO-G5
S-PDSO-N4
JESD-609 Code
e3
Length
2.9 mm
1 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
4
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
4.7846 V
4.276 V
Output Voltage1-Min
4.6154 V
4.124 V
Output Voltage1-Nom
4.7 V
4.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Equivalence Code
TSOP5,.11,37
SOLCC4,.04,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1.8%
1.81%
Width
1.6 mm
1 mm
Base Number Matches
1
3
Adjustability
FIXED
Dropout Voltage1-Nom
0.39 V
Input Voltage Absolute-Max
12 V
Line Regulation-Max
0.05292%
Load Regulation-Max
0.035%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare RP173N471B-TR-FE with alternatives