RP154N025B-TR-F
vs
RP154L032A-E2
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SOT-23
|
DFN
|
Package Description |
ROHS COMPLIANT, SOT-23, 6 PIN
|
HVSON,
|
Pin Count |
6
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.29 V
|
0.29 V
|
Dropout Voltage2-Max |
0.29 V
|
0.3 V
|
Input Voltage-Max |
5.25 V
|
5.25 V
|
Input Voltage-Min |
1.4 V
|
1.4 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-N8
|
JESD-609 Code |
e2/e6
|
e4
|
Length |
2.9 mm
|
1.6 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
8
|
Output Current1-Max |
0.3 A
|
0.4 A
|
Output Current2-Max |
0.3 A
|
0.4 A
|
Output Voltage1-Max |
3.09 V
|
3.399 V
|
Output Voltage1-Min |
2.91 V
|
3.201 V
|
Output Voltage1-Nom |
3 V
|
3.3 V
|
Output Voltage2-Max |
3.09 V
|
2.9355 V
|
Output Voltage2-Min |
2.91 V
|
2.7645 V
|
Output Voltage2-Nom |
3 V
|
2.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
HVSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.4 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN SILVER/TIN BISMUTH
|
PALLADIUM
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
1.6 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare RP154N025B-TR-F with alternatives
Compare RP154L032A-E2 with alternatives