RP152L045C-TR vs RP153L026B-E2 feature comparison

RP152L045C-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP153L026B-E2 Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code DFN DFN
Package Description DFN-6 HVSON,
Pin Count 6 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage2-Max 0.32 V 0.32 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code S-PDSO-N6 R-PDSO-N8
JESD-609 Code e4 e4
Length 1.2 mm 1.6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.18 A 0.18 A
Output Current2-Max 0.18 A 0.18 A
Output Voltage1-Max 2.884 V 2.884 V
Output Voltage1-Min 2.716 V 2.716 V
Output Voltage1-Nom 2.8 V 2.8 V
Output Voltage2-Max 3.399 V 3.193 V
Output Voltage2-Min 3.201 V 3.007 V
Output Voltage2-Nom 3.3 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish PALLADIUM PALLADIUM
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 3% 3%
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 0.2 V
Load Regulation-Max 0.06%
Package Equivalence Code SOLCC8,.05,16

Compare RP152L045C-TR with alternatives

Compare RP153L026B-E2 with alternatives