RP132S251E-E2-FE
vs
RP132H251D-T1-FE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SOIC
|
SOT
|
Package Description |
HSOP-6
|
SOT-89, 5 PIN
|
Pin Count |
6
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.05 V
|
1.05 V
|
Dropout Voltage1-Nom |
0.78 V
|
0.78 V
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
1.4 V
|
1.4 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-F5
|
JESD-609 Code |
e3
|
e3
|
Length |
5.02 mm
|
4.5 mm
|
Load Regulation-Max |
0.06%
|
0.06%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
5
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
2.5475 V
|
2.5475 V
|
Output Voltage1-Min |
2.4525 V
|
2.4525 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOP
|
LSOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, LOW PROFILE
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.85 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.905 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
2.5 mm
|
Base Number Matches |
2
|
2
|
Package Equivalence Code |
|
TO-243
|
|
|
|
Compare RP132S251E-E2-FE with alternatives
Compare RP132H251D-T1-FE with alternatives