RP132S241B-E2-FE vs RP132K231D-TR feature comparison

RP132S241B-E2-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP132K231D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOIC DFN
Package Description HSOP-6 DFN-6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.05 V 1.05 V
Dropout Voltage1-Nom 0.78 V 0.78 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-G6 R-PDSO-N6
JESD-609 Code e3 e4
Length 5.02 mm 2 mm
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Output Current1-Max 1 A 1 A
Output Voltage1-Max 2.4456 V 2.3437 V
Output Voltage1-Min 2.3544 V 2.2563 V
Output Voltage1-Nom 2.4 V 2.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.85 mm 0.6 mm
Surface Mount YES YES
Terminal Finish MATTE TIN GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.905 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.9 mm 1.8 mm
Base Number Matches 2 1

Compare RP132S241B-E2-FE with alternatives

Compare RP132K231D-TR with alternatives