RP132H511D-T1-FE vs RP132J431D-T1-FE feature comparison

RP132H511D-T1-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP132J431D-T1-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT TO-252
Package Description SOT-89, 5 PIN TO-252, 5 PIN
Pin Count 5 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.68 V 0.68 V
Dropout Voltage1-Nom 0.46 V 0.46 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-F5 R-GSSO-G5
JESD-609 Code e3 e3
Length 4.5 mm 6.6 mm
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.1969 V 4.3817 V
Output Voltage1-Min 5.0031 V 4.2183 V
Output Voltage1-Nom 5.1 V 4.3 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code LSOF TO-252
Package Equivalence Code TO-243 SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 2.627 mm
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 1.27 mm
Terminal Position DUAL SINGLE
Width 2.5 mm 6.2 mm
Base Number Matches 1 1

Compare RP132H511D-T1-FE with alternatives

Compare RP132J431D-T1-FE with alternatives