RP131S471D-E2-F vs XC6220C501MR-G feature comparison

RP131S471D-E2-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

XC6220C501MR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOIC
Package Description ROHS COMPLIANT, HSOP-6 ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
Pin Count 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.65 V 0.655 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 1.6 V 5.5 V
JESD-30 Code R-PDSO-G6 R-PDSO-G5
JESD-609 Code e2 e3
Length 5.02 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 6 5
Output Current1-Max 1 A 1 A
Output Voltage1-Max 4.747 V 5.1 V
Output Voltage1-Min 4.653 V 4.9 V
Output Voltage1-Nom 4.7 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.85 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.905 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 2%
Width 3.9 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Adjustability FIXED
Dropout Voltage1-Nom 0.053 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.005%
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSOP5/6,.11,37
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare RP131S471D-E2-F with alternatives

Compare XC6220C501MR-G with alternatives