RP131K241D-TR
vs
RP131H241B-T1-F
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
DFN
|
SOT-89
|
Package Description |
DFN-6
|
ROHS COMPLIANT, SOT-89, 5 PIN
|
Pin Count |
6
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.1 V
|
1.1 V
|
Dropout Voltage1-Nom |
0.7 V
|
0.7 V
|
Input Voltage Absolute-Max |
7 V
|
7 V
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
1.6 V
|
1.6 V
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-F5
|
JESD-609 Code |
e4
|
e6
|
Length |
2 mm
|
4.5 mm
|
Line Regulation-Max |
0.00864%
|
0.00864%
|
Load Regulation-Max |
0.12%
|
0.12%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
2.4432 V
|
2.424 V
|
Output Voltage1-Min |
2.3376 V
|
2.376 V
|
Output Voltage1-Nom |
2.4 V
|
2.4 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
LSOF
|
Package Equivalence Code |
SOLCC6,.08,20
|
FL6,.1,60
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
GOLD
|
TIN BISMUTH
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
0.5 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tolerance-Max |
2.6%
|
1%
|
Width |
1.8 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RP131K241D-TR with alternatives
Compare RP131H241B-T1-F with alternatives