RP131H461B-T1-F
vs
XC6220C501MR-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
TOREX SEMICONDUCTOR LTD
Part Package Code
SOT-89
Package Description
ROHS COMPLIANT, SOT-89, 5 PIN
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.65 V
0.655 V
Input Voltage-Max
6.5 V
6 V
Input Voltage-Min
1.6 V
5.5 V
JESD-30 Code
R-PDSO-F5
R-PDSO-G5
JESD-609 Code
e6
e3
Length
4.5 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
1 A
1 A
Output Voltage1-Max
4.646 V
5.1 V
Output Voltage1-Min
4.554 V
4.9 V
Output Voltage1-Nom
4.6 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOF
LSSOP
Package Equivalence Code
TO-243
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
Tin (Sn)
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1%
2%
Width
2.5 mm
1.6 mm
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Adjustability
FIXED
Dropout Voltage1-Nom
0.053 V
Input Voltage Absolute-Max
6.5 V
Line Regulation-Max
0.005%
Load Regulation-Max
0.045%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare RP131H461B-T1-F with alternatives
Compare XC6220C501MR-G with alternatives