RP131H351B-T1-F vs XC6220D341PR-G feature comparison

RP131H351B-T1-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

XC6220D341PR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT-89
Package Description ROHS COMPLIANT, SOT-89, 5 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.65 V 0.655 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 1.6 V 3.9 V
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e6 e3
Length 4.5 mm 4.5 mm
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 1 A 1 A
Output Voltage1-Max 3.535 V 3.468 V
Output Voltage1-Min 3.465 V 3.332 V
Output Voltage1-Nom 3.5 V 3.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF LSOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH Tin (Sn)
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 2%
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Adjustability FIXED
Dropout Voltage1-Nom 0.06 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.01428%
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare RP131H351B-T1-F with alternatives

Compare XC6220D341PR-G with alternatives