RP131H241D-T1-F vs RP131S231B-E2-F feature comparison

RP131H241D-T1-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP131S231B-E2-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-89 SOIC
Package Description ROHS COMPLIANT, SOT-89, 5 PIN ROHS COMPLIANT, HSOP-6
Pin Count 5 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.1 V 1.1 V
Dropout Voltage1-Nom 0.7 V 0.7 V
Input Voltage Absolute-Max 7 V 7 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-F5 R-PDSO-G6
JESD-609 Code e6 e2
Length 4.5 mm 5.02 mm
Line Regulation-Max 0.00864% 0.00851%
Load Regulation-Max 0.12% 0.12%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 2.424 V 2.323 V
Output Voltage1-Min 2.376 V 2.277 V
Output Voltage1-Nom 2.4 V 2.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF SOP
Package Equivalence Code FL6,.1,60 SOP6,.25,75
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.85 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH TIN SILVER
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 1.905 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 2.6%
Width 2.5 mm 3.9 mm
Base Number Matches 1 1

Compare RP131H241D-T1-F with alternatives

Compare RP131S231B-E2-F with alternatives