RP131H231B-T1-F
vs
RP131H231D-T1-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOT-89
SOT-89
Package Description
ROHS COMPLIANT, SOT-89, 5 PIN
ROHS COMPLIANT, SOT-89, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.1 V
1.1 V
Dropout Voltage1-Nom
0.7 V
0.7 V
Input Voltage Absolute-Max
7 V
7 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
R-PDSO-F5
R-PDSO-F5
JESD-609 Code
e6
e6
Length
4.5 mm
4.5 mm
Line Regulation-Max
0.00851%
0.00851%
Load Regulation-Max
0.12%
0.12%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
2.323 V
2.323 V
Output Voltage1-Min
2.277 V
2.277 V
Output Voltage1-Nom
2.3 V
2.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOF
LSOF
Package Equivalence Code
FL6,.1,60
FL6,.1,60
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1%
1%
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare RP131H231B-T1-F with alternatives
Compare RP131H231D-T1-F with alternatives