RP130Q481D-TR-FE
vs
RP130K461B-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code
compliant
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.37 V
0.37 V
Dropout Voltage1-Nom
0.24 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
5.3 V
1.7 V
JESD-30 Code
R-PDSO-G4
S-PDSO-N4
Length
2 mm
1 mm
Line Regulation-Max
0.00576%
Load Regulation-Max
0.03%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
4.872 V
4.669 V
Output Voltage1-Min
4.728 V
4.531 V
Output Voltage1-Nom
4.8 V
4.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
HVSON
Package Equivalence Code
TSOP4,.08,51
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.05 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.3 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.5%
1.5%
Width
1.25 mm
1 mm
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
DFN
Package Description
DFN-4
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e4
Qualification Status
Not Qualified
Terminal Finish
GOLD
Compare RP130K461B-TR with alternatives