RP130Q461D-TR-FE vs RP130Q491B-TR-FE feature comparison

RP130Q461D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP130Q491B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOIC SOIC
Package Description SC-82AB, 4 PIN SC-82AB, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.37 V 0.37 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.7 V 1.7 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Output Voltage1-Max 4.669 V 4.9735 V
Output Voltage1-Min 4.531 V 4.8265 V
Output Voltage1-Nom 4.6 V 4.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.05 mm 1.05 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.3 mm 1.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1.5%
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare RP130Q461D-TR-FE with alternatives

Compare RP130Q491B-TR-FE with alternatives