RP130Q291B-TR-F
vs
R1180D271B-TR-F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SOIC
|
SON
|
Package Description |
LEAD FREE, SC-82AB, 4 PIN
|
1.60 X 1.20 MM, ROHS COMPLIANT, SON1612-6
|
Pin Count |
4
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.51 V
|
0.55 V
|
Input Voltage-Max |
6.5 V
|
6 V
|
Input Voltage-Min |
1.7 V
|
1.7 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-F6
|
JESD-609 Code |
e6/e2
|
e2/e6
|
Length |
2 mm
|
1.6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
6
|
Operating Temperature TJ-Max |
125 °C
|
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
2.92 V
|
2.754 V
|
Output Voltage1-Min |
2.88 V
|
2.646 V
|
Output Voltage1-Nom |
2.9 V
|
2.7 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
VSOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN BISMUTH/TIN SILVER
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.3 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
0.7%
|
2%
|
Width |
1.25 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Dropout Voltage1-Nom |
|
0.35 V
|
Load Regulation-Max |
|
0.04%
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare RP130Q291B-TR-F with alternatives
Compare R1180D271B-TR-F with alternatives