RP130Q141A-TR-FE
vs
RP131S161D-E2-FE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SC-82AB, 4 PIN
|
SOP,
|
Pin Count |
4
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1 V
|
1.1 V
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
1.7 V
|
1.6 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
5.02 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
6
|
Output Voltage1-Max |
1.43 V
|
1.6288 V
|
Output Voltage1-Min |
1.37 V
|
1.5584 V
|
Output Voltage1-Nom |
1.4 V
|
1.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.05 mm
|
1.85 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.3 mm
|
1.905 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2.1%
|
|
Width |
1.25 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare RP130Q141A-TR-FE with alternatives
Compare RP131S161D-E2-FE with alternatives