RP130N451D-TR-FE
vs
LR1121BL-48-AF5-B-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
UNISONIC TECHNOLOGIES CO LTD
Package Description
SOT-23, 5 PIN
LSSOP,
Reach Compliance Code
compliant
compliant
Adjustability
FIXED
Dropout Voltage1-Max
0.37 V
0.26 V
Dropout Voltage1-Nom
0.24 V
0.15 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
7 V
Input Voltage-Min
5 V
2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.00896%
Load Regulation-Max
0.03%
0.04%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
4.5675 V
4.896 V
Output Voltage1-Min
4.4325 V
4.704 V
Output Voltage1-Nom
4.5 V
4.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
SOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.5%
2%
Width
1.6 mm
1.6 mm
Base Number Matches
3
1
Rohs Code
Yes
Part Package Code
SOT
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LR1121BL-48-AF5-B-R with alternatives