RP130N261A-TR-FE vs KIC3211SN27A feature comparison

RP130N261A-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

KIC3211SN27A KEC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD KEC CORP
Part Package Code SOT-23 SON
Package Description SOT-23, 5 PIN 1.60 X 1.20 MM, SON-6
Pin Count 5 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.51 V 0.5 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 1.7 V 1.7 V
JESD-30 Code R-PDSO-G5 R-PDSO-F6
JESD-609 Code e3
Length 2.9 mm 1.6 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 6
Output Voltage1-Max 2.639 V 2.727 V
Output Voltage1-Min 2.561 V 2.673 V
Output Voltage1-Nom 2.6 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSOF
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1%
Width 1.6 mm 1.2 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 0.28 V
Load Regulation-Max 0.04%
Output Current1-Max 0.15 A
Qualification Status Not Qualified

Compare RP130N261A-TR-FE with alternatives

Compare KIC3211SN27A with alternatives