RP130K471D-TR vs RP130K461B-TR feature comparison

RP130K471D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP130K461B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code DFN DFN
Package Description DFN-4 DFN-4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.37 V 0.37 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.7 V 1.7 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
JESD-609 Code e4 e4
Length 1 mm 1 mm
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Voltage1-Max 4.7705 V 4.669 V
Output Voltage1-Min 4.6295 V 4.531 V
Output Voltage1-Nom 4.7 V 4.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1.5%
Width 1 mm 1 mm
Base Number Matches 2 2

Compare RP130K471D-TR with alternatives

Compare RP130K461B-TR with alternatives