RP130K461B-TR
vs
RP130Q461D-TR-FE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
DFN
SOIC
Package Description
DFN-4
SC-82AB, 4 PIN
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.37 V
0.37 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
1.7 V
1.7 V
JESD-30 Code
S-PDSO-N4
R-PDSO-G4
JESD-609 Code
e4
e3
Length
1 mm
2 mm
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
Output Voltage1-Max
4.669 V
4.669 V
Output Voltage1-Min
4.531 V
4.531 V
Output Voltage1-Nom
4.6 V
4.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
1.05 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.3 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.5%
1.5%
Width
1 mm
1.25 mm
Base Number Matches
1
3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Compare RP130K461B-TR with alternatives
Compare RP130Q461D-TR-FE with alternatives