RP130K191A-TR vs R1116N201D-TR-FE feature comparison

RP130K191A-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1116N201D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code DFN SOT-23
Package Description DFN-4 SOT-23, 5 PIN
Pin Count 4 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.68 V 0.65 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 1.7 V 1.8 V
JESD-30 Code S-PDSO-N4 R-PDSO-G5
JESD-609 Code e4 e3
Length 1 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C
Output Voltage1-Max 1.93 V 2.03 V
Output Voltage1-Min 1.87 V 1.97 V
Output Voltage1-Nom 1.9 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.6% 1.5%
Width 1 mm 1.6 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Package Equivalence Code TSOP5,.11,37
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare RP130K191A-TR with alternatives

Compare R1116N201D-TR-FE with alternatives