RP114N281D5-TR-FE vs RP114Q282D5-TR-FE feature comparison

RP114N281D5-TR-FE New Japan Radio Co Ltd

Buy Now Datasheet

RP114Q282D5-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD NISSHINBO MICRO DEVICES INC
Reach Compliance Code unknown compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.3 V 0.3 V
Dropout Voltage1-Nom 0.25 V 0.25 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 3.35 V 3.35 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2 mm
Line Regulation-Max 0.005415% 0.005415%
Load Regulation-Max 0.04% 0.04%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 2.935 V 2.935 V
Output Voltage1-Min 2.765 V 2.765 V
Output Voltage1-Nom 2.85 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.98% 2.98%
Width 1.6 mm 1.25 mm
Base Number Matches 3 3
Rohs Code Yes