RP114N261B-TR-FE vs RP114K281D5-TR feature comparison

RP114N261B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP114K281D5-TR New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOT-23
Package Description SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.3 V 0.3 V
Dropout Voltage1-Nom 0.25 V 0.25 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 3.1 V 3.35 V
JESD-30 Code R-PDSO-G5 S-PDSO-N4
JESD-609 Code e3
Length 2.9 mm 1 mm
Line Regulation-Max 0.00559% 0.005415%
Load Regulation-Max 0.04% 0.04%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 2.678 V 2.935 V
Output Voltage1-Min 2.522 V 2.765 V
Output Voltage1-Nom 2.6 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC4,.04,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 3% 2.98%
Width 1.6 mm 1 mm
Base Number Matches 1 3

Compare RP114N261B-TR-FE with alternatives