RP114N181D5-TR-FE
vs
RP114N201D-TR-FE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
compliant
compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.39 V
0.39 V
Dropout Voltage1-Nom
0.3 V
0.3 V
Input Voltage Absolute-Max
6 V
6 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
2.35 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.005365%
0.0055%
Load Regulation-Max
0.04%
0.04%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
1.91 V
2.06 V
Output Voltage1-Min
1.79 V
1.94 V
Output Voltage1-Nom
1.85 V
2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3.24%
3%
Width
1.6 mm
1.6 mm
Base Number Matches
3
3