RP114K271B-TR
vs
RP114K261D-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
DFN
Package Description
DFN-4
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.3 V
0.3 V
Dropout Voltage1-Nom
0.25 V
0.25 V
Input Voltage Absolute-Max
6 V
6 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
3.2 V
3.1 V
JESD-30 Code
S-PDSO-N4
S-PDSO-N4
JESD-609 Code
e4
Length
1 mm
1 mm
Line Regulation-Max
0.005535%
0.00559%
Load Regulation-Max
0.04%
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
2.781 V
2.678 V
Output Voltage1-Min
2.619 V
2.522 V
Output Voltage1-Nom
2.7 V
2.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC4,.04,25
SOLCC4,.04,25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
3%
3%
Width
1 mm
1 mm
Base Number Matches
3
3
Compare RP114K271B-TR with alternatives