RP114K181D-TR vs RP114Q172B-TR-FE feature comparison

RP114K181D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP114Q172B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code DFN SOIC
Package Description DFN-4 TSSOP,
Pin Count 4 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.39 V 0.39 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 2.3 V 2.2 V
JESD-30 Code S-PDSO-N4 R-PDSO-G5
JESD-609 Code e4 e3
Length 1 mm 2 mm
Line Regulation-Max 0.00531% 0.005185%
Load Regulation-Max 0.04% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.86 V 1.76 V
Output Voltage1-Min 1.74 V 1.64 V
Output Voltage1-Nom 1.8 V 1.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC4,.04,25 TSSOP5/6,.08
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 3.33% 3.53%
Width 1 mm 1.25 mm
Base Number Matches 3 1

Compare RP114K181D-TR with alternatives

Compare RP114Q172B-TR-FE with alternatives