RP112Q332D-TR-FE vs RP112K331D-TR feature comparison

RP112Q332D-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet

RP112K331D-TR New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC NEW JAPAN RADIO CO LTD
Reach Compliance Code compliant unknown
Dropout Voltage1-Max 0.28 V
Dropout Voltage1-Nom 0.2 V
Input Voltage-Max 5.25 V
Input Voltage-Min 2 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Load Regulation-Max 0.014%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Output Current1-Max 0.15 A
Output Voltage1-Max 3.3495 V
Output Voltage1-Min 3.2505 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 1.5%
Width 1.25 mm
Base Number Matches 3 3

Compare RP112Q332D-TR-FE with alternatives