RP112Q222B-TR-FE vs RP112N231D-TR-FE feature comparison

RP112Q222B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP112N231D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
SOIC SOT-23
SC-88A, 5 PIN SOT-23, 5 PIN
5 5
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
0.36 V 0.36 V
5.25 V 5.25 V
2 V 2 V
R-PDSO-G5 R-PDSO-G5
e3 e3
2 mm 2.9 mm
1 1
1 1
5 5
0.15 A 0.15 A
2.233 V 2.3345 V
2.167 V 2.2655 V
2.2 V 2.3 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP LSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
TR TR
260 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.1 mm 1.3 mm
YES YES
CMOS CMOS
MATTE TIN MATTE TIN
GULL WING GULL WING
0.65 mm 0.95 mm
DUAL DUAL
10 10
1.5% 1.5%
1.25 mm 1.6 mm
1 3
TSOP5,.11,37

Compare RP112Q222B-TR-FE with alternatives

Compare RP112N231D-TR-FE with alternatives