RP112N451D-TR-FE
vs
S-1121B4HMC-N3PTFU
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
ABLIC INC
|
Reach Compliance Code |
unknown
|
compliant
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT-23
|
Package Description |
|
LSSOP,
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Dropout Voltage1-Max |
|
0.26 V
|
Dropout Voltage1-Nom |
|
0.17 V
|
Input Voltage-Max |
|
6.5 V
|
Input Voltage-Min |
|
2 V
|
JESD-30 Code |
|
R-PDSO-G5
|
JESD-609 Code |
|
e3
|
Length |
|
2.9 mm
|
Load Regulation-Max |
|
0.04%
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Output Current1-Max |
|
0.1 A
|
Output Voltage1-Max |
|
4.7975 V
|
Output Voltage1-Min |
|
4.7025 V
|
Output Voltage1-Nom |
|
4.75 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.3 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Voltage Tolerance-Max |
|
1%
|
Width |
|
1.6 mm
|
|
|
|
Compare S-1121B4HMC-N3PTFU with alternatives