RP112N451D-TR-FE vs R1163N441D-TR-FE feature comparison

RP112N451D-TR-FE New Japan Radio Co Ltd

Buy Now Datasheet

R1163N441D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code unknown unknown
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Package Description LSSOP,
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.35 V
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 4.9 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Line Regulation-Max 0.00968%
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 4.51 V
Output Voltage1-Min 4.29 V
Output Voltage1-Nom 4.4 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.3 mm
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2.5%
Width 1.6 mm

Compare R1163N441D-TR-FE with alternatives