RP112N281B-TR-FE
vs
RP112K281D-TR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NISSHINBO MICRO DEVICES INC
|
NEW JAPAN RADIO CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Dropout Voltage1-Max |
0.28 V
|
|
Dropout Voltage1-Nom |
0.2 V
|
|
Input Voltage-Max |
5.25 V
|
|
Input Voltage-Min |
2 V
|
|
JESD-30 Code |
R-PDSO-G5
|
|
JESD-609 Code |
e3
|
|
Length |
2.9 mm
|
|
Load Regulation-Max |
0.014%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
5
|
|
Output Current1-Max |
0.15 A
|
|
Output Voltage1-Max |
2.842 V
|
|
Output Voltage1-Min |
2.758 V
|
|
Output Voltage1-Nom |
2.8 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LSSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Voltage Tolerance-Max |
1.5%
|
|
Width |
1.6 mm
|
|
Base Number Matches |
3
|
3
|
|
|
|
Compare RP112N281B-TR-FE with alternatives