RP112K351D-TR vs RP112N351D-TR-FE feature comparison

RP112K351D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP112N351D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code DFN SOT-23
Package Description DFN-4 SOT-23, 5 PIN
Pin Count 4 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.28 V 0.28 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 2 V 2 V
JESD-30 Code S-PDSO-N4 R-PDSO-G5
JESD-609 Code e4 e3
Length 1 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.5525 V 3.5525 V
Output Voltage1-Min 3.4475 V 3.4475 V
Output Voltage1-Nom 3.5 V 3.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1.5% 1.5%
Width 1 mm 1.6 mm
Base Number Matches 3 3
Package Equivalence Code TSOP5,.11,37

Compare RP112K351D-TR with alternatives

Compare RP112N351D-TR-FE with alternatives