RP112K291D-TR
vs
RP112N311D-TR-FE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Nisshinbo
Dropout Voltage1-Max
0.28 V
0.28 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
S-PDSO-N4
R-PDSO-G5
JESD-609 Code
e4
e3
Length
1 mm
2.9 mm
Load Regulation-Max
0.014%
0.014%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
5
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.9435 V
3.1465 V
Output Voltage1-Min
2.8565 V
3.0535 V
Output Voltage1-Nom
2.9 V
3.1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Gold (Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.5%
1.5%
Width
1 mm
1.6 mm
Base Number Matches
3
3
Compare RP112K291D-TR with alternatives
Compare RP112N311D-TR-FE with alternatives