RP112K281D-TR vs RP112K261B-TR feature comparison

RP112K281D-TR Nisshinbo Micro Devices

Buy Now Datasheet

RP112K261B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer Nisshinbo
Dropout Voltage1-Max 0.28 V 0.31 V
Dropout Voltage1-Nom 0.2 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 2 V 2 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
JESD-609 Code e4 e4
Length 1 mm 1 mm
Load Regulation-Max 0.014%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.842 V 2.639 V
Output Voltage1-Min 2.758 V 2.561 V
Output Voltage1-Nom 2.8 V 2.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1.5%
Width 1 mm 1 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DFN
Package Description DFN-4
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare RP112K281D-TR with alternatives

Compare RP112K261B-TR with alternatives