RP112K201B-TR
vs
RP112K201D-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
DFN
DFN
Package Description
DFN-4
DFN-4
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.36 V
0.36 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
S-PDSO-N4
S-PDSO-N4
JESD-609 Code
e4
e4
Length
1 mm
1 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.03 V
2.03 V
Output Voltage1-Min
1.97 V
1.97 V
Output Voltage1-Nom
2 V
2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
GOLD
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1.5%
1.5%
Width
1 mm
1 mm
Base Number Matches
1
1
Compare RP112K201B-TR with alternatives
Compare RP112K201D-TR with alternatives