RP111N361D-TR-FE vs RP111L341D-TR feature comparison

RP111N361D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP111L341D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23 DFN
Package Description HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN 1.20 X 1.20 MM, HALOGEN FREE, DFN-6
Pin Count 5 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Ricoh
Dropout Voltage1-Max 0.32 V 0.32 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-G5 S-PDSO-N6
JESD-609 Code e3 e4
Length 2.9 mm 1.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 6
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.654 V 3.451 V
Output Voltage1-Min 3.546 V 3.349 V
Output Voltage1-Nom 3.6 V 3.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN PALLADIUM
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1.5%
Width 1.6 mm 1.2 mm
Base Number Matches 1 2

Compare RP111N361D-TR-FE with alternatives

Compare RP111L341D-TR with alternatives