RP110K291D-TR
vs
RP110K291C-TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
DFN
|
DFN
|
Package Description |
DFN-4
|
DFN-4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Ricoh
|
|
Dropout Voltage1-Max |
0.4 V
|
0.4 V
|
Input Voltage-Max |
5.25 V
|
5.25 V
|
Input Voltage-Min |
3.4 V
|
3.4 V
|
JESD-30 Code |
S-PDSO-N4
|
S-PDSO-N4
|
JESD-609 Code |
e4
|
e4
|
Length |
0.8 mm
|
0.8 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Output Voltage1-Max |
2.9725 V
|
2.9725 V
|
Output Voltage1-Min |
2.813 V
|
2.813 V
|
Output Voltage1-Nom |
2.9 V
|
2.9 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.4 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.48 mm
|
0.48 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RP110K291D-TR with alternatives
Compare RP110K291C-TR with alternatives