RP110K261C-TR
vs
RP110N251C-TR-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
DFN
SOT-23
Package Description
DFN-4
SOT-23, 5 PIN
Pin Count
4
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.4 V
0.4 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
3.1 V
3 V
JESD-30 Code
S-PDSO-N4
R-PDSO-G5
JESD-609 Code
e4
e3
Length
0.8 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
5
Output Voltage1-Max
2.665 V
2.5625 V
Output Voltage1-Min
2.522 V
2.425 V
Output Voltage1-Nom
2.6 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.48 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
3%
3%
Width
0.8 mm
1.6 mm
Base Number Matches
1
1
Package Equivalence Code
TSOP5,.11,37
Compare RP110K261C-TR with alternatives
Compare RP110N251C-TR-FE with alternatives