RP109L351D-TR
vs
RP109Q362D-TR-FE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NISSHINBO MICRO DEVICES INC
Package Description
DFN-4
Reach Compliance Code
compliant
compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.32 V
0.32 V
Dropout Voltage1-Nom
0.23 V
0.23 V
Input Voltage Absolute-Max
6 V
6 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
4 V
4.1 V
JESD-30 Code
S-PDSO-N4
R-PDSO-G5
Length
1 mm
2 mm
Line Regulation-Max
0.004375%
0.00414%
Load Regulation-Max
0.03%
0.03%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.5525 V
3.654 V
Output Voltage1-Min
3.4475 V
3.546 V
Output Voltage1-Nom
3.5 V
3.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC4,.04,25
TSSOP5/6,.08
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.5%
1.5%
Width
1 mm
1.25 mm
Base Number Matches
3
3