RP104K261D-TR vs RP104K261C-TR feature comparison

RP104K261D-TR New Japan Radio Co Ltd

Buy Now Datasheet

RP104K261C-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code unknown unknown
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Base Number Matches 3 1
Pbfree Code No
Rohs Code Yes
Part Package Code DFN
Package Description DFN-4
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.4 V
Input Voltage-Max 5.25 V
Input Voltage-Min 1.7 V
JESD-30 Code S-PDSO-N4
JESD-609 Code e4
Length 1 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Output Voltage1-Max 2.639 V
Output Voltage1-Min 2.561 V
Output Voltage1-Nom 2.6 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1.5%
Width 1 mm

Compare RP104K261C-TR with alternatives