RP102Z321D-TR-F vs RP102N321B-TR-FE feature comparison

RP102Z321D-TR-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP102N321B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code BGA SOT-23
Package Description WLCSP-4 SOT-23, 5 PIN
Pin Count 4 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.19 V 0.19 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 1.7 V 1.7 V
JESD-30 Code S-PBGA-B4 R-PDSO-G5
JESD-609 Code e1 e3
Length 0.79 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 5
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.2256 V 3.2256 V
Output Voltage1-Min 3.1744 V 3.1744 V
Output Voltage1-Nom 3.2 V 3.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Equivalence Code BGA4,2X2,20 TSOP5,.11,37
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.53 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 0.8% 0.8%
Width 0.79 mm 1.6 mm
Base Number Matches 1 1

Compare RP102Z321D-TR-F with alternatives

Compare RP102N321B-TR-FE with alternatives