RP102N141D-TR-FE vs XC6223N15BNR-G feature comparison

RP102N141D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

XC6223N15BNR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT-23
Package Description SOT-23, 5 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.5 V 0.52 V
Input Voltage-Max 5.25 V 5.5 V
Input Voltage-Min 1.7 V 1.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G4
JESD-609 Code e3 e3
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 4
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.4112 V 1.57 V
Output Voltage1-Min 1.3888 V 1.53 V
Output Voltage1-Nom 1.4 V 1.55 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSOP
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.1 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 0.8% 1.3%
Width 1.6 mm 1.25 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Dropout Voltage1-Nom 0.42 V
Load Regulation-Max 0.045%
Operating Temperature TJ-Max 125 °C

Compare RP102N141D-TR-FE with alternatives

Compare XC6223N15BNR-G with alternatives