RP10-4812DAW/P-HC vs AM10EW-4812DZ feature comparison

RP10-4812DAW/P-HC RECOM Power Inc

Buy Now Datasheet

AM10EW-4812DZ Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Package Description DMA, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-09-07
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, EN
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 89%
Input Voltage-Max 75 V 72 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P6 R-XDMA-P6
Length 31.4 mm 50.8 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255 NOT SPECIFIED
Protections SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
Ripple Voltage (Main Out) 0.02121 Vrms
Seated Height-Max 17 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 10 W 9.984 W
Trim/Adjustable Output NO NO
Warm-up Time 0.03 s
Width 25.4 mm 25.4 mm
Base Number Matches 1 1

Compare RP10-4812DAW/P-HC with alternatives

Compare AM10EW-4812DZ with alternatives