RP10-4757-FT101Q vs RP7-4757-FT101 feature comparison

RP10-4757-FT101Q RCD Components Inc

Buy Now Datasheet

RP7-4757-FT101 RCD Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 225 °C 225 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 40 °C 40 °C
Resistance 4750000000 Ω 4750000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 45000 V 45000 V
Base Number Matches 1 1
Manufacturer Series RP

Compare RP10-4757-FT101Q with alternatives

Compare RP7-4757-FT101 with alternatives