RP10-1G87-FB201 vs RP10-1G87-FT201W feature comparison

RP10-1G87-FB201 RCD Components Inc

Buy Now Datasheet

RP10-1G87-FT201W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature NON -INDUCTIVE, PRECISION NON -INDUCTIVE, PRECISION
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 225 °C 225 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK TR
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 40 °C 40 °C
Resistance 1870000000 Ω 1870000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 45000 V 45000 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare RP10-1G87-FB201 with alternatives

Compare RP10-1G87-FT201W with alternatives