RP10-1G10-FT201W vs RP7-1107-FT201 feature comparison

RP10-1G10-FT201W RCD Components Inc

Buy Now Datasheet

RP7-1107-FT201 RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature NON -INDUCTIVE, PRECISION
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 225 °C 225 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 40 °C 40 °C
Resistance 1100000000 Ω 1100000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 45000 V 45000 V
Base Number Matches 1 1
Manufacturer Series RP

Compare RP10-1G10-FT201W with alternatives

Compare RP7-1107-FT201 with alternatives