RP-0505S/P/X2 vs REM1-0505S feature comparison

RP-0505S/P/X2 RECOM Power Inc

Buy Now Datasheet

REM1-0505S RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Part Package Code MODULE
Package Description SIP-7/4 ,
Pin Count 7/4
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-P4 R-PSMA-P4
Length 19.65 mm 19.6 mm
Load Regulation-Max 15% 12%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.75 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code SIP4/7,.05
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255 255
Qualification Status Not Qualified
Seated Height-Max 10.45 mm 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 5 5
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.05 mm 6 mm
Base Number Matches 1 5
Date Of Intro 2017-07-21

Compare RP-0505S/P/X2 with alternatives

Compare REM1-0505S with alternatives